-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M0740
|
Newark | Transistor, Digital, Npn, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:47Kohm, Base Emitter Resistor R2:47Kohm Rohs Compliant: Yes |Rohm DTC144EETL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1595 |
|
$0.0840 / $0.3710 | Buy Now |
DISTI #
DTC144EETLCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42690 In Stock |
|
$0.0414 / $0.3500 | Buy Now |
DISTI #
DTC144EETL
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin EMT T/R - Tape and Reel (Alt: DTC144EETL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
755-DTC144EETL
|
Mouser Electronics | Digital Transistors DIGITAL NPN 50V 100MA EMD3 RoHS: Compliant | 16756 |
|
$0.0410 / $0.3500 | Buy Now |
|
Future Electronics | DTC144EE Series 50 V 100 mA Surface Mount NPN Digital Transistor - EMT-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0277 / $0.0316 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
DISTI #
DTC144EETL
|
TTI | Digital Transistors DIGITAL NPN 50V 100MA EMD3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0292 / $0.0333 | Buy Now |
DISTI #
DTC144EETL
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin EMT T/R - Tape and Reel (Alt: DTC144EETL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
DTC144EETL
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 150mW, SC75A,SOT416 Min Qty: 20 | 0 |
|
$0.0289 / $0.0433 | RFQ |
|
Ameya Holding Limited | DTC144EE Series 50 V 100 mA Surface Mount NPN Digital Transistor - EMT-3 Min Qty: 1 | 200-Authorized Distributor |
|
$0.0610 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC144EETL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC144EETL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75A | |
Package Description | ROHS COMPLIANT, EMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for DTC144EETL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC144EETL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTC144EE-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTC144EETL vs DDTC144EE-13 |
DTC144EE | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SOT-523, 3 PIN | Micro Commercial Components | DTC144EETL vs DTC144EE |
DTC144EE | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC144EETL vs DTC144EE |
DTC144EE | Small Signal Bipolar Transistor | Taiwan Semiconductor | DTC144EETL vs DTC144EE |
DTC144EETR | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | DTC144EETL vs DTC144EETR |
DTC144EE | Small Signal Bipolar Transistor | Secos Corporation | DTC144EETL vs DTC144EE |