-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTM PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W9680
|
Newark | Automotive Conn Housing, Plug, 8Pos, Product Range:Dtm Series, Gender:Plug, No. Of Positions:8Positions, For Use With:Dt Series Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Ip Rating:Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity DTM06-08SA-EE04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $4.6200 | Buy Now |
DISTI #
1734-1657-ND
|
DigiKey | CONN PLUG HSG 8POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1562 In Stock |
|
$2.3924 / $3.4000 | Buy Now |
DISTI #
571-DTM06-08SA-EE04
|
Mouser Electronics | Automotive Connectors 8P DTM PLUG ASM, BLK KEY A, HIGH TEMP RoHS: Compliant | 155 |
|
$2.6000 / $4.8200 | Buy Now |
DISTI #
71443796
|
RS | Plug, Housing for Female Terminals, Contacts 8, Black, PA GF, DTM Series | TE Connectivity DTM06-08SA-EE04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9800 / $5.4200 | RFQ |
DISTI #
DCNDTM06-08SA-EE04
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 8P, BLK, N, HIGH TEMP, A RoHS: Compliant |
250 In Stock |
|
$2.5400 / $7.1100 | Buy Now |
DISTI #
66983898
|
Verical | Conn Housing PL 8 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2301 | Americas - 250 |
|
$3.6010 / $9.2430 | Buy Now |
DISTI #
DTM06-08SA-EE04
|
TTI | Automotive Connectors 8P DTM PLUG ASM, BLK KEY A, HIGH TEMP Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 70 In Stock |
|
$2.3900 / $3.4000 | Buy Now |
DISTI #
DCNDTM06-08SA-EE04
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DTM06-08SA-EE04
|
Avnet Abacus | DTM Series Plug 8 Contacts 20 Size 4.2mm Pitch Grey Polyamide (Alt: DTM06-08SA-EE04) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM06-08SA-EE04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM06-08SA-EE04
TE Connectivity
DTM PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.6 inch | |
Body Depth | 1.245 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.28 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |