Part Details for DW-08-14-L-D-1181 by Samtec Inc
Overview of DW-08-14-L-D-1181 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-08-14-L-D-1181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DW-08-14-L-D-1181
|
Avnet Americas | Flexible Board Stacking Header with Fixed Tai - Bulk (Alt: DW-08-14-L-D-1181) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 188 Factory Stock |
|
$1.3400 / $2.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6800 / $2.8300 | Buy Now | |
DISTI #
000000000007197553
|
Sager | FLEXIBLE BOARD STACKING HEADER WITH FIXED TAIL LENGTH, 0.100 PITCH Min Qty: 1 | 188 |
|
$1.2100 / $2.8300 | Buy Now |
|
Master Electronics | 0 |
|
$0.6800 / $2.8300 | Buy Now | |
DISTI #
64f888bad2ade267d633388f
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 188 |
|
$0.6800 / $2.8300 | Buy Now |
Part Details for DW-08-14-L-D-1181
DW-08-14-L-D-1181 CAD Models
DW-08-14-L-D-1181 Part Data Attributes:
|
DW-08-14-L-D-1181
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-08-14-L-D-1181
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 1.181 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-08-14-L-D-1181
This table gives cross-reference parts and alternative options found for DW-08-14-L-D-1181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-08-14-L-D-1181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-08-14-T-D-1100 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-08-14-L-D-1181 vs DW-08-14-T-D-1100 |
DW-08-14-T-D-1140 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-08-14-L-D-1181 vs DW-08-14-T-D-1140 |
ZW-08-14-T-D-1180-100 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-08-14-L-D-1181 vs ZW-08-14-T-D-1180-100 |
DW-08-14-T-D-1174 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-08-14-L-D-1181 vs DW-08-14-T-D-1174 |
DW-08-14-F-D-1155 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-08-14-L-D-1181 vs DW-08-14-F-D-1155 |
DW-08-19-L-D-1130 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-08-14-L-D-1181 vs DW-08-19-L-D-1130 |
ZW-08-14-T-D-1130-150 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-08-14-L-D-1181 vs ZW-08-14-T-D-1130-150 |
ZW-08-14-F-D-1170-157 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-08-14-L-D-1181 vs ZW-08-14-F-D-1170-157 |
DW-08-13-G-D-1120 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-08-14-L-D-1181 vs DW-08-13-G-D-1120 |
DW-08-14-F-D-1100 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-08-14-L-D-1181 vs DW-08-14-F-D-1100 |