Part Details for DWM-01-53-G-S-275 by Samtec Inc
Overview of DWM-01-53-G-S-275 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWM-01-53-G-S-275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC6403
|
Newark | Connector, Header, 1Pos, 1Row, Product Range:Dwm Series, No. Of Contacts:1Contacts, Gender:Header, Pitch Spacing:-, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec DWM-01-53-G-S-275 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 312 |
|
$0.1230 / $0.3060 | Buy Now |
DISTI #
612-DWM-01-53-G-S-275-ND
|
DigiKey | CONN HDR 1POS STACK T/H GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4200 | Buy Now |
DISTI #
DWM-01-53-G-S-275
|
Avnet Americas | Stacking Board Connector, DWM Series, 1 Contacts, Header, Through Hole, 1 Rows - Bulk (Alt: DWM-01-53-G-S-275) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 312 Factory Stock |
|
$0.1300 / $0.3200 | Buy Now |
DISTI #
200-DWM0153GS275
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$0.1000 / $0.3200 | Order Now |
DISTI #
V36:1790_07964428
|
Arrow Electronics | Conn Board Stacker HDR 1 POS Solder ST Thru-Hole Layer RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1350 | Americas - 521 |
|
$0.1591 / $0.3200 | Buy Now |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$0.1079 / $0.2665 | Buy Now |
DISTI #
25691554
|
Verical | Conn Board Stacker HDR 1 POS Solder ST Thru-Hole Layer RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1350 | Americas - 521 |
|
$0.2000 / $0.3200 | Buy Now |
|
Powell Electronics | .050" x .100" Flex Stack, Flexible Micro Min Qty: 1 | 206 |
|
$0.1300 / $0.3200 | Buy Now |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$0.1079 / $0.2665 | Buy Now |
DISTI #
5cd8de72cd7c1c4c382c73a1
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 312 |
|
$0.1000 / $0.3200 | Buy Now |
Part Details for DWM-01-53-G-S-275
DWM-01-53-G-S-275 CAD Models
DWM-01-53-G-S-275 Part Data Attributes
|
DWM-01-53-G-S-275
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-01-53-G-S-275
Samtec Inc
Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DWM-01-53-G-S-275
This table gives cross-reference parts and alternative options found for DWM-01-53-G-S-275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-01-53-G-S-275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-101-11-G-S-200-RE | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-01-53-G-S-275 vs MTSW-101-11-G-S-200-RE |
MTSW-101-24-L-S-255 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-01-53-G-S-275 vs MTSW-101-24-L-S-255 |
MTSW-101-22-S-S-420 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | DWM-01-53-G-S-275 vs MTSW-101-22-S-S-420 |
MTSW-101-23-G-S-025 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | DWM-01-53-G-S-275 vs MTSW-101-23-G-S-025 |
MTSW-101-08-G-S-335 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | DWM-01-53-G-S-275 vs MTSW-101-08-G-S-335 |
MTSW-101-07-L-S-008 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-01-53-G-S-275 vs MTSW-101-07-L-S-008 |
MTSW-101-24-G-S-180 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | DWM-01-53-G-S-275 vs MTSW-101-24-G-S-180 |
MTSW-101-11-F-S-138-RA | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-01-53-G-S-275 vs MTSW-101-11-F-S-138-RA |
MTSW-101-09-T-S-535 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | DWM-01-53-G-S-275 vs MTSW-101-09-T-S-535 |
MTSW-101-23-T-S-214 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | DWM-01-53-G-S-275 vs MTSW-101-23-T-S-214 |