Part Details for DWM-14-60-S-D-475 by Samtec Inc
Overview of DWM-14-60-S-D-475 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for DWM-14-60-S-D-475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P3057
|
Newark | Header, 28 Contacts, 2 Rows, Through Hole, 1.27 Mm, Product Range:Dwm Series, No. Of Contacts:28Contacts, Gender:Header, Pitch Spacing:1.27Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Material:Phosphor Bronzerohs Compliant: Yes |Samtec DWM-14-60-S-D-475 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 / $7.6500 | Buy Now |
DISTI #
3937-DWM-14-60-S-D-475-ND
|
DigiKey | CONN HDR 28POS 0.05 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$7.5636 / $12.1300 | Buy Now |
DISTI #
612-DWM-14-60-S-D-475-ND
|
DigiKey | CONN HDR 28POS 0.05 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4297 | Buy Now |
DISTI #
DWM-14-60-S-D-475
|
Avnet Americas | Conn Board Stacker HDR 28 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: DWM-14-60-S-D-475) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 95 Factory Stock |
|
$4.1600 / $6.6700 | Buy Now |
DISTI #
200-DWM1460SD475
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 1 |
|
$2.9800 / $6.6700 | Buy Now |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$2.3100 / $6.2200 | Buy Now |
DISTI #
85062284
|
Verical | Conn Board Stacker HDR 28 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 95 |
|
$6.6700 | Buy Now |
|
Powell Electronics | .050" x .100" Flex Stack, Flexible Micro Min Qty: 1 | 63 |
|
$4.1600 / $6.6700 | Buy Now |
DISTI #
000000000000108606
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker Min Qty: 1 | 95 |
|
$3.7600 / $6.6700 | Buy Now |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$2.3100 / $6.2200 | Buy Now |
Part Details for DWM-14-60-S-D-475
DWM-14-60-S-D-475 CAD Models
DWM-14-60-S-D-475 Part Data Attributes
|
DWM-14-60-S-D-475
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-14-60-S-D-475
Samtec Inc
Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for DWM-14-60-S-D-475
This table gives cross-reference parts and alternative options found for DWM-14-60-S-D-475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-14-60-S-D-475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-14-04-G-D-580-065 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-14-60-S-D-475 vs FW-14-04-G-D-580-065 |
MTMS-114-01-S-D-230 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-14-60-S-D-475 vs MTMS-114-01-S-D-230 |
FW-14-04-F-D-300-065 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-14-60-S-D-475 vs FW-14-04-F-D-300-065 |
FW-14-04-G-D-600-100 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-14-60-S-D-475 vs FW-14-04-G-D-600-100 |
FW-14-04-F-D-400-200 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-14-60-S-D-475 vs FW-14-04-F-D-400-200 |
FW-14-04-F-D-320-065 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-14-60-S-D-475 vs FW-14-04-F-D-320-065 |
FW-14-04-F-D-250-090 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-14-60-S-D-475 vs FW-14-04-F-D-250-090 |
FW-14-04-G-D-610-075 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-14-60-S-D-475 vs FW-14-04-G-D-610-075 |
FW-14-04-L-D-215-065 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-14-60-S-D-475 vs FW-14-04-L-D-215-065 |
FW-14-04-G-D-599-090 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-14-60-S-D-475 vs FW-14-04-G-D-599-090 |