-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8980
|
Newark | Led Panel Mount Indicator, Vandal Resistant, Red, 12.2 Mm, 12 Vdc, 30 Ma, 2 Cd, Ip67 Rohs Compliant: Yes |Bulgin Limited DX0505/RD/12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$19.1500 / $29.1100 | Buy Now |
DISTI #
92C3937
|
Newark | Led Panel Mount Indicator, Vandal Resistant, Red, 12.2 Mm, 12 Vdc, 30 Ma, 2 Cd, Ip67 |Bulgin Limited DX0505/RD/12 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3400 / $28.0800 | Buy Now |
DISTI #
708-2466-ND
|
DigiKey | LED PANEL INDICATOR RED 12V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
50 In Stock |
|
$22.4215 / $32.7800 | Buy Now |
DISTI #
351-DX0505/RD/12
|
Mouser Electronics | LED Panel Mount Indicators Red LED Indicator 2.8mm Tab 12 Volt RoHS: Compliant | 70 |
|
$21.7700 / $29.4300 | Buy Now |
DISTI #
70427442
|
RS | Panel Indicator 12.1mm Red LED Panel Indicator 12VDC DX Series | Bulgin DX0505/RD/12 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5400 / $26.9200 | RFQ |
|
Onlinecomponents.com | LED Red 2-pin bias resistor installed 12VDC RoHS: Compliant |
32 In Stock |
|
$20.3600 / $26.9500 | Buy Now |
DISTI #
DX0505/RD/12
|
TME | Indicator: LED, flat, red, 12VDC, Ø12.1mm, IP67, stainless steel Min Qty: 1 | 0 |
|
$13.6900 / $16.8400 | RFQ |
DISTI #
DX0505/RD/12
|
Avnet Abacus | LED Lamp Solder Tag Red 0.1W 12V (Alt: DX0505/RD/12) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LED Red 2-pin bias resistor installed 12VDC RoHS: Compliant |
32 In Stock |
|
$20.3600 / $26.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DX0505/RD/12
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX0505/RD/12
Bulgin
Single Color LED, Red, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bulgin | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for DX0505/RD/12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX0505/RD/12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX0506/RD/12 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0505/RD/12 vs DX0506/RD/12 |
DX0508/RD/24 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0505/RD/12 vs DX0508/RD/24 |
DX0506/RD/24 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0505/RD/12 vs DX0506/RD/24 |
DX0507/RD/12 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0505/RD/12 vs DX0507/RD/12 |
DX0507/RD/00 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0505/RD/12 vs DX0507/RD/00 |
DX0505/RD/00 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0505/RD/12 vs DX0505/RD/00 |