Part Details for DX0998/TR by Bulgin
Overview of DX0998/TR by Bulgin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DX0998/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Panel Mount Indicator Tri-Color Amber/Green/Red 2.5mcd 2-Pin RoHS: Compliant | 0 |
|
$5.3400 / $8.1100 | Buy Now |
Part Details for DX0998/TR
DX0998/TR CAD Models
DX0998/TR Part Data Attributes
|
DX0998/TR
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX0998/TR
Bulgin
Triple Color LED, Red/amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/AMBER/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for DX0998/TR
This table gives cross-reference parts and alternative options found for DX0998/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX0998/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX1120/TR | Triple Color LED, Red/amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Bulgin | DX0998/TR vs DX1120/TR |
DX1092/TR | Triple Color LED, Red/amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Bulgin | DX0998/TR vs DX1092/TR |
DX1093/TR | Triple Color LED, Red/amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Bulgin | DX0998/TR vs DX1093/TR |