Part Details for DX0999/D3 by Bulgin
Overview of DX0999/D3 by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for DX0999/D3
DX0999/D3 CAD Models
DX0999/D3 Part Data Attributes
|
DX0999/D3
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX0999/D3
Bulgin
Dual Color LED, Amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 5.0/4.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for DX0999/D3
This table gives cross-reference parts and alternative options found for DX0999/D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX0999/D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX1091/D3 | Dual Color LED, Amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0999/D3 vs DX1091/D3 |
DX1121/D3 | Dual Color LED, Amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0999/D3 vs DX1121/D3 |
DX0998/D3 | Dual Color LED, Amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0999/D3 vs DX0998/D3 |
DX1120/D3 | Dual Color LED, Amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0999/D3 vs DX1120/D3 |