Part Details for DX1120/COL by Bulgin
Overview of DX1120/COL by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DX1120/COL
DX1120/COL CAD Models
DX1120/COL Part Data Attributes
|
DX1120/COL
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX1120/COL
Bulgin
Single Color LED, Red, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |