-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, Red/amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Amber/Green/Red 2.5mcd 2-Pin RoHS: Compliant | 0 |
|
$5.0400 / $10.4700 | Buy Now |
DISTI #
DX1121/TR
|
Avnet Abacus | LED Lamp Wire Lead Amber/Green/Red T-3 1/4 2.4V (Alt: DX1121/TR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DX1121/TR
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX1121/TR
Bulgin
Triple Color LED, Red/amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bulgin | |
Color | RED/AMBER/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
This table gives cross-reference parts and alternative options found for DX1121/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX1121/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX1120/TR | Triple Color LED, Red/amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Bulgin | DX1121/TR vs DX1120/TR |
DX1092/TR | Triple Color LED, Red/amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Bulgin | DX1121/TR vs DX1092/TR |
DX1093/TR | Triple Color LED, Red/amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Bulgin | DX1121/TR vs DX1093/TR |