Part Details for E1507 by Mercury Systems Inc
Overview of E1507 by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for E1507
E1507 CAD Models
E1507 Part Data Attributes
|
E1507
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
E1507
Mercury Systems Inc
Band Pass Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 29628 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 68.58 mm | |
Input Connector | K FEMALE | |
Insertion Loss-Max | 1.5 dB | |
Length | 12.7 mm | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | K FEMALE | |
VSWR | 1.5 | |
Width | 12.7 mm |