Part Details for E2GFF3 by Yangzhou Yangjie Electronics Co Ltd
Overview of E2GFF3 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E2GFF3
E2GFF3 CAD Models
E2GFF3 Part Data Attributes:
|
E2GFF3
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
E2GFF3
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMAF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for E2GFF3
This table gives cross-reference parts and alternative options found for E2GFF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2GFF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2GALHM3G | Rectifier Diode, | Taiwan Semiconductor | E2GFF3 vs RS2GALHM3G |
S2GAL | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | E2GFF3 vs S2GAL |
H2GFF3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | E2GFF3 vs H2GFF3 |
ACURB204-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | E2GFF3 vs ACURB204-HF |
GS2GF3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | E2GFF3 vs GS2GF3 |
RR2L4S | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | E2GFF3 vs RR2L4S |
HS2GA-TR2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | E2GFF3 vs HS2GA-TR2G |
QG204B | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | E2GFF3 vs QG204B |
E2GFF2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | E2GFF3 vs E2GFF2 |
GS2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | E2GFF3 vs GS2G |