Part Details for E3282CF by Endicott Research Group Inc (ERG)
Overview of E3282CF by Endicott Research Group Inc (ERG)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for E3282CF
E3282CF CAD Models
E3282CF Part Data Attributes
|
E3282CF
Endicott Research Group Inc (ERG)
Buy Now
Datasheet
|
Compare Parts:
E3282CF
Endicott Research Group Inc (ERG)
DC-AC Inverter Power Supply Module, 7.8W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENDICOTT RESEARCH GROUP INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-AC INVERTER POWER SUPPLY MODULE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
Length | 39.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.0052 A | |
Output Voltage-Nom | 728.32 V | |
Total Power Output-Max | 7.8 W | |
Width | 32 mm |