Part Details for E80815-000 by CommScope Inc
Overview of E80815-000 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for E80815-000
E80815-000 CAD Models
E80815-000 Part Data Attributes
|
E80815-000
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
E80815-000
CommScope Inc
Fiber Optic Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-04-30 | |
Attenuation Tolerance | 10% | |
Connection Type | D4/UPC CONNECTOR | |
Fiber Optic Device Type | FIXED ATTENUATOR | |
Fiber Type | SMF | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Return Loss-Min | 45 dB |