Datasheets
E842-812-5010-618 by: Amphenol Corporation

Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT

Part Details for E842-812-5010-618 by Amphenol Corporation

Overview of E842-812-5010-618 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for E842-812-5010-618

E842-812-5010-618 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

E842-812-5010-618 Part Data Attributes

E842-812-5010-618 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
E842-812-5010-618 Amphenol Corporation Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
Additional Feature STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (15)
Contact Finish Termination BRIGHT PURE TIN
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO
Filter Feature NO
IEC Conformance YES
JESD-609 Code e3
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Termination Type IDC
Total Number of Contacts 50

Alternate Parts for E842-812-5010-618

This table gives cross-reference parts and alternative options found for E842-812-5010-618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E842-812-5010-618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESQT-125-03-F-D-330 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc E842-812-5010-618 vs ESQT-125-03-F-D-330
ESQT-125-02-M-D-500 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc E842-812-5010-618 vs ESQT-125-02-M-D-500
E842-812-5010-318 Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation E842-812-5010-618 vs E842-812-5010-318
953250-202-AR-PR Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT 3M Interconnect E842-812-5010-618 vs 953250-202-AR-PR
E842-812-5012-534 Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation E842-812-5010-618 vs E842-812-5012-534
842-812-5032-418 Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation E842-812-5010-618 vs 842-812-5032-418
MMSD-25-24-L-10.00-S-K Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT Samtec Inc E842-812-5010-618 vs MMSD-25-24-L-10.00-S-K
G827B5001 Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, Amphenol Corporation E842-812-5010-618 vs G827B5001
ESQT-125-03-M-D-368 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc E842-812-5010-618 vs ESQT-125-03-M-D-368
ESQT-125-02-M-D-688 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc E842-812-5010-618 vs ESQT-125-02-M-D-688

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E842-812-5010-618 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E842-812-5010-618 by Amphenol Corporation

  • Please alert me when E842-812-5010-618 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following E842-812-5010-618 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E842-812-5010-618 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following E842-812-5010-618 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E842-812-5010-618.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E842-812-5010-618 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: