Part Details for EA10450HBPLAK by Jackcon Capacitor Electronics Co Ltd
Overview of EA10450HBPLAK by Jackcon Capacitor Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for EA10450HBPLAK
EA10450HBPLAK CAD Models
EA10450HBPLAK Part Data Attributes
|
EA10450HBPLAK
Jackcon Capacitor Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EA10450HBPLAK
Jackcon Capacitor Electronics Co Ltd
CAP, ALUMINUM ELECTROLYTIC, 10UF, 450VDC, 20% -TOL, 20% +TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JACKCON CAPACITOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 28 mm | |
Manufacturer Series | LAK(450V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 90 mA | |
Series | LAK(450V) |