-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EAST1608GA9TR-ND
|
DigiKey | LED YLW-GRN CLEAR 0603 SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0244 / $0.0376 | Buy Now |
DISTI #
EAST1608GA9
|
Avnet Americas | Single Color PCB Top View SMD LED Green - Tape and Reel (Alt: EAST1608GA9) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0264 | Buy Now |
DISTI #
638-EAST1608GA9
|
Mouser Electronics | Standard LEDs - SMD 1608 PKG-PCB-Green 573nm RoHS: Compliant | 2910 |
|
$0.0250 / $0.2200 | Buy Now |
DISTI #
V72:2272_16134953
|
Arrow Electronics | LED Uni-Color Green 575nm 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2141 Container: Cut Strips | Americas - 7108 |
|
$0.0249 / $0.2011 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0245 | Buy Now |
DISTI #
59862757
|
Verical | LED Uni-Color Green 575nm 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 236 Package Multiple: 1 Date Code: 2141 | Americas - 7108 |
|
$0.0249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EAST1608GA9
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAST1608GA9
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.016 cd | |
Luminous Intensity-Nom | 21.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |
This table gives cross-reference parts and alternative options found for EAST1608GA9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EAST1608GA9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19-21SYGC/S530-E2/4T | Single Color LED, Brilliant Yellow Green, Water Clear, 1.2mm, | Everlight Electronics Co Ltd | EAST1608GA9 vs 19-21SYGC/S530-E2/4T |