Part Details for EBVW020A0B9641-HZ by Lineage Power
Overview of EBVW020A0B9641-HZ by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for EBVW020A0B9641-HZ
EBVW020A0B9641-HZ CAD Models
EBVW020A0B9641-HZ Part Data Attributes:
|
EBVW020A0B9641-HZ
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
EBVW020A0B9641-HZ
Lineage Power
IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL, VDE | |
Efficiency (Main Output) | 95.2% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X8 | |
Length | 58.4 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.07 Vrms | |
Seated Height-Max | 13.27 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 150 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |
Alternate Parts for EBVW020A0B9641-HZ
This table gives cross-reference parts and alternative options found for EBVW020A0B9641-HZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBVW020A0B9641-HZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBDW020A0B41-HZ | IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module | Lineage Power | EBVW020A0B9641-HZ vs EBDW020A0B41-HZ |
EBDW020A0B641-PHZ | IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module | Lineage Power | EBVW020A0B9641-HZ vs EBDW020A0B641-PHZ |
EBVW020A0B41Z | DC-DC Regulated Power Supply Module | GE Power Electronics Inc | EBVW020A0B9641-HZ vs EBVW020A0B41Z |
CC109167482 | DC-DC Regulated Power Supply Module, | ABB Semiconductors | EBVW020A0B9641-HZ vs CC109167482 |
EBDW020A0B841-02HZ | DC-DC Regulated Power Supply Module, | ABB Semiconductors | EBVW020A0B9641-HZ vs EBDW020A0B841-02HZ |
EBVW020A0B41Z | IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module | Lineage Power | EBVW020A0B9641-HZ vs EBVW020A0B41Z |
CC109167490 | DC-DC Regulated Power Supply Module, | ABB Semiconductors | EBVW020A0B9641-HZ vs CC109167490 |
CC109170552 | DC-DC Regulated Power Supply Module, | ABB Semiconductors | EBVW020A0B9641-HZ vs CC109170552 |
07HB-D0T12WG | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, HALF BRICK, PACKAGE-11 | Bel Fuse | EBVW020A0B9641-HZ vs 07HB-D0T12WG |
EBVW020A0B841Z | IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module | Lineage Power | EBVW020A0B9641-HZ vs EBVW020A0B841Z |