Part Details for EC3SA-48S05N by Cincon Electronics Corporation
Overview of EC3SA-48S05N by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EC3SA-48S05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1098-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
23 In Stock |
|
$10.3982 / $12.7100 | Buy Now |
DISTI #
418-EC3SA-48S05N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 36-75VDC Input, 5VDC Output RoHS: Compliant | 0 |
|
$10.1100 / $12.3400 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 3W - 36-75 VDC Input - 5 VDC Output - 600mA - Under Voltage Protect - Encapsulated - SIP Package RoHS: Compliant | 0 |
|
$8.8300 / $11.6900 | Buy Now |
DISTI #
EC3SA-48S05N
|
TME | Converter: DC/DC, 3W, Uin: 36÷75V, Uout: 5VDC, Iout: 0÷600mA, SIP8 Min Qty: 1 | 10 |
|
$10.4400 / $13.9100 | Buy Now |
DISTI #
000000000005584754
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 36-75VDC Input, 5VDC Output Min Qty: 1 | 0 |
|
$10.2400 / $11.4500 | Buy Now |