-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6202
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Nhg Series, 330 - F, - 20%, 35 V, 10 Mm Rohs Compliant: Yes |Panasonic ECA1VHG331 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 801 |
|
$0.2280 / $0.5590 | Buy Now |
DISTI #
ECA-1VHG331
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-1VHG331) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1405 / $0.1591 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 35V, 20±% (Also Known As: ECA-1VHG331) | 15 |
|
$0.3053 / $0.3663 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 35V, 20±% | 15 |
|
$0.3053 / $0.3663 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 35V, 20±% | 35 |
|
$0.2310 / $0.7700 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 35V, 20±% (Also Known As: ECA-1VHG331) | 35 |
|
$0.2310 / $0.7700 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 35V, 20±% | 113 |
|
$2.0000 / $4.0000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 35V, 20±% (Also Known As: ECA-1VHG331) | 113 |
|
$2.0000 / $4.0000 | Buy Now |
DISTI #
ECA1VHG331
|
TME | Capacitor: electrolytic, THT, 330uF, 35VDC, Ø10x12.5mm, Pitch: 5mm Min Qty: 10 | 210 |
|
$0.2710 / $0.5670 | Buy Now |
DISTI #
ECA1VHG331
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ECA1VHG331) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA1VHG331
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA1VHG331
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1155 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 350 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA1VHG331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA1VHG331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS331M35V10X12.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA1VHG331 vs NRWS331M35V10X12.5TBNF |
RD1V337M1012MCS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | ECA1VHG331 vs RD1V337M1012MCS |
35YXA330M10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | ECA1VHG331 vs 35YXA330M10X12.5 |
RD1V337M1012MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ECA1VHG331 vs RD1V337M1012MPA |
RD1V337M1012MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | ECA1VHG331 vs RD1V337M1012MMR |
MALREKB00DC333FG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Vishay Intertechnologies | ECA1VHG331 vs MALREKB00DC333FG0K |
RD1V337M1012MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ECA1VHG331 vs RD1V337M1012MSS |
35YXA330MT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | ECA1VHG331 vs 35YXA330MT810X12.5 |
NRSY331M35V10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECA1VHG331 vs NRSY331M35V10X12.5 |
NRWP331M35V10X12.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | ECA1VHG331 vs NRWP331M35V10X12.5YF |