-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6229
|
Newark | Cap, Alu Elec, 330Uf, 100V, Radial, Capacitance:330Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Length:- Rohs Compliant: Yes |Panasonic ECA2AHG331 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2217 |
|
$0.8690 / $1.6800 | Buy Now |
DISTI #
ECA-2AHG331
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2AHG331) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5736 / $0.6494 | Buy Now |
DISTI #
62W6229
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: 62W6229) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1400 Partner Stock |
|
$0.9330 / $1.6300 | Buy Now |
DISTI #
70067846
|
RS | Capacitor, Aluminum Electrolytic, Cap 330uF, Vol-Rtg 100V, Radial, nHg | Panasonic Electronic Components ECA2AHG331 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 | RFQ |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 330 UF, THROUGH HOLE MOUNT (Also Known As: ECA-2AHG331) | 2 |
|
$1.2984 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 330 UF, THROUGH HOLE MOUNT | 2 |
|
$1.2984 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 330 UF, THROUGH HOLE MOUNT | 80 |
|
$0.6300 / $2.1000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 330 UF, THROUGH HOLE MOUNT (Also Known As: ECA-2AHG331) | 80 |
|
$0.6300 / $2.1000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 330 UF, THROUGH HOLE MOUNT | 77 |
|
$1.0820 / $2.1640 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 330 UF, THROUGH HOLE MOUNT (Also Known As: ECA-2AHG331) | 77 |
|
$1.0820 / $2.1640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2AHG331
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2AHG331
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 540 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2AHG331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2AHG331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2A337M16025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | ECA2AHG331 vs RD2A337M16025MR |
RD2A337M16025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | ECA2AHG331 vs RD2A337M16025HL |
RD2A337M16025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | ECA2AHG331 vs RD2A337M16025HR |
RD2A337M16025QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | ECA2AHG331 vs RD2A337M16025QL |
MALREKB00JG333LG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Vishay Intertechnologies | ECA2AHG331 vs MALREKB00JG333LG0K |
RD2A337M16025QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | ECA2AHG331 vs RD2A337M16025QR |
EKMG101ETE331ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ECA2AHG331 vs EKMG101ETE331ML25S |
MALREKB00JG333L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA2AHG331 vs MALREKB00JG333L00K |
RD2A337M16025JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | ECA2AHG331 vs RD2A337M16025JR |
RJ3-100V331MJ6# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | ECA2AHG331 vs RJ3-100V331MJ6# |