-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6236
|
Newark | Cap, Alu Elec, 100Uf, 100V, Radial, Capacitance:100Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:-Rohs Compliant: Yes |Panasonic ECA2AM101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5714 |
|
$0.2200 / $0.5000 | Buy Now |
DISTI #
83AK4036
|
Newark | Leaded Aluminium Electrolytic Capacitors |Panasonic ECA2AM101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3510 | Buy Now |
DISTI #
ECA-2AM101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 100 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-2AM101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 540 |
|
$0.1423 / $0.1612 | Buy Now |
DISTI #
96K9222
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 100 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: 96K9222) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 3219 Partner Stock |
|
$0.2470 / $0.5360 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 100V, 20±% (Also Known As: ECA-2AM101) | 2 |
|
$0.3645 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 100V, 20±% | 2 |
|
$0.3645 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 100V, 20±% | 528 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 100V, 20±% (Also Known As: ECA-2AM101) | 528 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 100V, 20±% (Also Known As: ECA-2AM101) | 62 |
|
$0.7500 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 100V, 20±% | 62 |
|
$0.7500 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2AM101
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2AM101
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 350 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2AM101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2AM101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKA00DD310LG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, | Vishay Intertechnologies | ECA2AM101 vs MALREKA00DD310LG0K |
MALREKA05DD310L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA2AM101 vs MALREKA05DD310L00K |
REA101M2ABK-1016S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ECA2AM101 vs REA101M2ABK-1016S |
MALREKA00DD310L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA2AM101 vs MALREKA00DD310L00K |
SD2A107M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ECA2AM101 vs SD2A107M10016SS |
100PK100MT810X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA2AM101 vs 100PK100MT810X16 |
100PK100MEFCCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA2AM101 vs 100PK100MEFCCA10X16 |
100PK100MEFCCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA2AM101 vs 100PK100MEFCCC10X16 |
100PK100MEFCCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA2AM101 vs 100PK100MEFCCE10X16 |
100PK100MCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA2AM101 vs 100PK100MCA10X16 |