-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4041
|
Newark | Cap, Alu Elec, 4.7Uf, 350V, Radial, Capacitance:4.7Μf, Voltage(Dc):350V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:-Rohs Compliant: Yes |Panasonic ECA2VM4R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 736 |
|
$0.2400 / $0.5490 | Buy Now |
DISTI #
62W6309
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 M Series, 4.7 - F, - 20%, 350 V, 10 Mm Rohs Compliant: Yes |Panasonic ECA2VM4R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2820 / $0.7100 | Buy Now |
DISTI #
ECA-2VM4R7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 350 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-2VM4R7) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 11600 |
|
$0.1193 / $0.1351 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 350V, 20% +TOL, 20% -TOL, 4.7UF, THROUGH HOLE MOUNT | 2147 |
|
$0.1300 / $0.3000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 350V, 20% +TOL, 20% -TOL, 4.7UF, THROUGH HOLE MOUNT (Also Known As: ECA-2VM4R7) | 2147 |
|
$0.1300 / $0.3000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 350V, 20% +TOL, 20% -TOL, 4.7UF, THROUGH HOLE MOUNT (Also Known As: ECA-2VM4R7) | 1120 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 350V, 20% +TOL, 20% -TOL, 4.7UF, THROUGH HOLE MOUNT | 1120 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 350V, 20% +TOL, 20% -TOL, 4.7UF, THROUGH HOLE MOUNT | 160 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 350V, 20% +TOL, 20% -TOL, 4.7UF, THROUGH HOLE MOUNT (Also Known As: ECA-2VM4R7) | 160 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
ECA2VM4R7
|
TME | Capacitor: electrolytic, THT, 4.7uF, 350VDC, Ø10x12.5mm, Pitch: 5mm Min Qty: 1 | 152 |
|
$0.2560 / $0.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2VM4R7
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2VM4R7
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1087 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |