Part Details for ECE-C2GS560CA by Panasonic Electronic Components
Overview of ECE-C2GS560CA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECE-C2GS560CA
ECE-C2GS560CA CAD Models
ECE-C2GS560CA Part Data Attributes:
|
ECE-C2GS560CA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECE-C2GS560CA
Panasonic Electronic Components
CAP,AL2O3,56UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | TS-MC | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | PCB Mount | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | TS-MC | |
Terminal Pitch | 10 mm |