Part Details for ECEC2VA101BB by Panasonic Electronic Components
Overview of ECEC2VA101BB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2VA101BB
ECEC2VA101BB CAD Models
ECEC2VA101BB Part Data Attributes:
|
ECEC2VA101BB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2VA101BB
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 100uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.56125 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2VA101BB
This table gives cross-reference parts and alternative options found for ECEC2VA101BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2VA101BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2VX101DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 100uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECEC2VA101BB vs ECEC2VX101DB |
350MXR100MOOESN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Rubycon Corporation | ECEC2VA101BB vs 350MXR100MOOESN22X25 |
EETXB2V101BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 100uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2VA101BB vs EETXB2V101BA |
LXG350VN101M25.4X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Chemi-Con | ECEC2VA101BB vs LXG350VN101M25.4X25T2 |
KMH350VS101M22X30T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | ECEC2VA101BB vs KMH350VS101M22X30T2 |
350VXP100M22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | ECEC2VA101BB vs 350VXP100M22X30 |
350PE100ES | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 100uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | SUN Electronic Industries Corporation | ECEC2VA101BB vs 350PE100ES |
LXG350VN100M25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Chemi-Con | ECEC2VA101BB vs LXG350VN100M25A |
ECEC2VA101AB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 100uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2VA101BB vs ECEC2VA101AB |
LV350M100BP342030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECEC2VA101BB vs LV350M100BP342030 |