Part Details for ECJ1VB1H333K by Panasonic Electronic Components
Overview of ECJ1VB1H333K by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VB1H333K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 33nf, 50V, 10±%, X7R Temp Coef. | 360 |
|
$0.0280 / $0.0448 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1H333K) | 360 |
|
$0.0280 / $0.0448 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1H333K) | 1940 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33nf, 50V, 10±%, X7R Temp Coef. | 1940 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33nf, 50V, 10±%, X7R Temp Coef. | 2000 |
|
$1.3046 / $3.4788 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1H333K) | 2000 |
|
$1.3046 / $3.4788 | Buy Now |
Part Details for ECJ1VB1H333K
ECJ1VB1H333K CAD Models
ECJ1VB1H333K Part Data Attributes
|
ECJ1VB1H333K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB1H333K
Panasonic Electronic Components
CAP 0.033UF 50V 10% X7R SMD-0603 TR-7-PA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1VB1H333K
This table gives cross-reference parts and alternative options found for ECJ1VB1H333K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB1H333K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU168SB7333KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | ECJ1VB1H333K vs MCASU168SB7333KTNA01 |
CM105X7R333K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.033 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | ECJ1VB1H333K vs CM105X7R333K50AL |
MCH185CN333KK | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.033uF, 0603 | ROHM Semiconductor | ECJ1VB1H333K vs MCH185CN333KK |
MCASU168SB7333KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | ECJ1VB1H333K vs MCASU168SB7333KTNA1J |
CM105X7R333K50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ1VB1H333K vs CM105X7R333K50AN |
CM105X7R333K50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ1VB1H333K vs CM105X7R333K50AL |
VCMS0603333K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.033uF, 0603 | Vatronics Technologies Limited | ECJ1VB1H333K vs VCMS0603333K050XB |
CGJ3E2X7R1H333KT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | ECJ1VB1H333K vs CGJ3E2X7R1H333KT |
CM105X7R333K50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ1VB1H333K vs CM105X7R333K50AH |
CM105X7R333K50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.033 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | ECJ1VB1H333K vs CM105X7R333K50AH |