Part Details for ECS-3951M-200-AU-TR by ECS International Inc
Overview of ECS-3951M-200-AU-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-3951M-200-AU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4507
|
Newark | Osc, 20Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Ecs Inc International ECS-3951M-200-AU-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.5900 / $2.1200 | Buy Now |
DISTI #
XC1458CT-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17320 In Stock |
|
$0.8885 / $1.1400 | Buy Now |
DISTI #
ECS-3951M-200-AU-T
|
Avnet Americas | Clock Oscillator 20MHz 5V 30pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3951M-200-AU-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6275 | Buy Now |
DISTI #
520-3951M-200-AU
|
Mouser Electronics | Standard Clock Oscillators 20MHz 5.0V 5 X 7mm -55 to 125C RoHS: Compliant | 4349 |
|
$1.0800 / $1.2600 | Buy Now |
|
Future Electronics | ECS-3951M-AU Series 20 MHz 5V +/-100ppm -55C 125C Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 20.000MHz - HCMOS - SMD - 5V - ±100ppm -55°C to 125°C - 25mA - SMD - 0.276" x 0.197" (7.00mm x 5.00mm) RoHS: Compliant | 0 |
|
$1.0400 / $1.5900 | Buy Now |
DISTI #
ECS-3951M-200-AU-TR
|
Avnet Asia | Clock Oscillator 20MHz 5V 30pF 4-Pin SMD T/R (Alt: ECS-3951M-200-AU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for ECS-3951M-200-AU-TR
ECS-3951M-200-AU-TR CAD Models
ECS-3951M-200-AU-TR Part Data Attributes:
|
ECS-3951M-200-AU-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3951M-200-AU-TR
ECS International Inc
HCMOS Output Clock Oscillator, 1MHz Min, 106.25MHz Max, 20MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 106.25 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for ECS-3951M-200-AU-TR
This table gives cross-reference parts and alternative options found for ECS-3951M-200-AU-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-3951M-200-AU-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1100HSTSC-20.000M-GTR | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ECS-3951M-200-AU-TR vs EP1100HSTSC-20.000M-GTR |
EP1100HSETTSC-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ECS-3951M-200-AU-TR vs EP1100HSETTSC-20.000M |
FO7HBAAE20.0-T2 | HCMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | Abracon Corporation | ECS-3951M-200-AU-TR vs FO7HBAAE20.0-T2 |
EP1100HSTSC-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ECS-3951M-200-AU-TR vs EP1100HSTSC-20.000M |
DFN4-KH20.000MHZXH100 | HCMOS Output Clock Oscillator, 20MHz Nom, DIL-8/4 | CTS Corporation | ECS-3951M-200-AU-TR vs DFN4-KH20.000MHZXH100 |
EP1100HSPDC-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ECS-3951M-200-AU-TR vs EP1100HSPDC-20.000M |
EP1100TSC-20.000M-G | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ECS-3951M-200-AU-TR vs EP1100TSC-20.000M-G |
EP1100HSTSC-20.000M-G2TR | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ECS-3951M-200-AU-TR vs EP1100HSTSC-20.000M-G2TR |
FO7HBAAM20.0-T1 | HCMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | Abracon Corporation | ECS-3951M-200-AU-TR vs FO7HBAAM20.0-T1 |
FO7HBAAE20.0-T1 | HCMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | Abracon Corporation | ECS-3951M-200-AU-TR vs FO7HBAAE20.0-T1 |