Part Details for ECS-40-20-5P-DN by ECS International Inc
Overview of ECS-40-20-5P-DN by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECS-40-20-5P-DN
ECS-40-20-5P-DN CAD Models
ECS-40-20-5P-DN Part Data Attributes:
|
ECS-40-20-5P-DN
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-40-20-5P-DN
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.8mm x4.3mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for ECS-40-20-5P-DN
This table gives cross-reference parts and alternative options found for ECS-40-20-5P-DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-40-20-5P-DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS-40-20-5P-DN-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-40-20-5P-DN vs ECS-40-20-5P-DN-TR |