-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Crystal Filter, 1 Function(s), 45MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-45K30A-ND
|
DigiKey | MONO XTAL 45MHZ 2P 3DB TH 1PC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
100 In Stock |
|
$3.1030 / $5.7200 | Buy Now |
DISTI #
ECS-45K30A
|
Avnet Americas | Monolithic Crystal Filter 45MHz 2Poles 3-Pin UM-1 Through Hole - Bulk (Alt: ECS-45K30A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2050 / $3.5805 | Buy Now |
DISTI #
520-ECS-45K30A
|
Mouser Electronics | Crystals 45.000 MHz Crystal Filter 3 dB BW +/-15 KHz 2 pole UM-1 RoHS: Compliant | 150 |
|
$2.7400 / $4.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | Crystal Filter - 45.000 MHz - 3 dB BW ±15KHz - 2 pole - UM-1 RoHS: Compliant | 0 |
|
$1.9900 / $4.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-45K30A
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-45K30A
ECS International Inc
Crystal Filter, 1 Function(s), 45MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 15 kHz | |
Attenuation@Freq-Max | 50 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 1200 OHM//1.5 | |
Insertion Loss-Max | 2 dB | |
Length | 7.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for ECS-45K30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-45K30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45S30AJ-45M-MN15-237 | Crystal Filter, 1 Function(s), 45MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT, D-361-A, 3 PIN | Nihon Dempa Kogyo Co Ltd | ECS-45K30A vs 45S30AJ-45M-MN15-237 |
P45U30AF | Crystal Filter, 1 Function(s), 45MHz, 15kHz BW(delta f), Monolithic | Pletronics Inc | ECS-45K30A vs P45U30AF |
MF7050A045000F30.0A0 | Crystal Filter, 1 FUNCTIONS, 45 MHz, 15 kHz BW(delta f), MONOLITHIC CRYSTAL FILTER, SURFACE MOUNT | KYOCERA Crystal Device Corporation | ECS-45K30A vs MF7050A045000F30.0A0 |