Part Details for ECWM-16-M-2-2-B-L-A by Laser Components USA Inc
Overview of ECWM-16-M-2-2-B-L-A by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECWM-16-M-2-2-B-L-A
ECWM-16-M-2-2-B-L-A CAD Models
ECWM-16-M-2-2-B-L-A Part Data Attributes:
|
ECWM-16-M-2-2-B-L-A
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ECWM-16-M-2-2-B-L-A
Laser Components USA Inc
Wavelength Division Mux/Demux,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Package Description | CWDM EXTENDED BAND 4, 8 AND 16 CHANNEL MODULE | |
Reach Compliance Code | unknown | |
Connection Type | FC/UPC CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Fiber Type | SMF-28 | |
Insertion Loss-Max | 3.7 dB | |
Isolation-Min | 30 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1620 nm | |
Operating Wavelength-Min | 1260 nm |