Part Details for ED723Y by Ico-Rally
Overview of ED723Y by Ico-Rally
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for ED723Y
ED723Y CAD Models
ED723Y Part Data Attributes:
|
ED723Y
Ico-Rally
Buy Now
Datasheet
|
Compare Parts:
ED723Y
Ico-Rally
Visible LED, Water Clear
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ICO-RALLY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 5.1 mm | |
Peak Wavelength | 580 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |