Part Details for EDF1DS by General Instrument Corp
Overview of EDF1DS by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDF1DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 A, 200 V, SILICON, BRIDGE RECTIFIER DIODE | 38494 |
|
$0.2284 / $0.6525 | Buy Now |
Part Details for EDF1DS
EDF1DS CAD Models
EDF1DS Part Data Attributes
|
EDF1DS
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
EDF1DS
General Instrument Corp
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.000005 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for EDF1DS
This table gives cross-reference parts and alternative options found for EDF1DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDF1DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDF1DS/45 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, CASE DFS, 4 PIN | Vishay Semiconductors | EDF1DS vs EDF1DS/45 |
EDF1DS-E3/77 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, MINI, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | EDF1DS vs EDF1DS-E3/77 |
EDF1DS/50 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DFS, 4 PIN | Vishay Semiconductors | EDF1DS vs EDF1DS/50 |
CBR1U-D020STR13 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, | Central Semiconductor Corp | EDF1DS vs CBR1U-D020STR13 |
CBR1U-D020SBK | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, | Central Semiconductor Corp | EDF1DS vs CBR1U-D020SBK |