Part Details for EDI8465CB20QB by Electronic Designs Inc
Overview of EDI8465CB20QB by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8465CB20QB
EDI8465CB20QB CAD Models
EDI8465CB20QB Part Data Attributes
|
EDI8465CB20QB
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8465CB20QB
Electronic Designs Inc
Standard SRAM, 64KX4, 20ns, CMOS, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Voltage-Min | 4.5 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for EDI8465CB20QB
This table gives cross-reference parts and alternative options found for EDI8465CB20QB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8465CB20QB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C162DME25 | Standard SRAM, 16KX4, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | EDI8465CB20QB vs L7C162DME25 |
CY7C191-20LMB | Standard SRAM, 64KX4, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | EDI8465CB20QB vs CY7C191-20LMB |
IS61C256AL-12J | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | EDI8465CB20QB vs IS61C256AL-12J |
K6E0808C1E-TP15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | EDI8465CB20QB vs K6E0808C1E-TP15 |
QS86448-35D | Cache Tag SRAM, 64KX4, 35ns, CMOS, CDIP28, | Quality Semiconductor Inc | EDI8465CB20QB vs QS86448-35D |
WS128K32-45G1TMA | SRAM Module, 128KX32, 45ns, CMOS, CQFP68, 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 | White Electronic Designs Corp | EDI8465CB20QB vs WS128K32-45G1TMA |
IMS1624W-45 | 16KX4 STANDARD SRAM, 45ns, CQCC28, CERAMIC, LCC-28 | STMicroelectronics | EDI8465CB20QB vs IMS1624W-45 |
ACT-S128K32N-025P6Q | Cache SRAM Module, 512KX8, 25ns, CMOS, CPGA66, 1.185 X 1.185 INCH, 0.245 INCH HEIGHT, HERMETIC SEALED, PGA-66 | Cobham Power Products | EDI8465CB20QB vs ACT-S128K32N-025P6Q |
L7CL185HME35 | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | EDI8465CB20QB vs L7CL185HME35 |
MT5C2564F-70L/883C | Standard SRAM, 64KX4, 70ns, CMOS, CDFP28, CERAMIC, FLATPACK-28 | Micross Components | EDI8465CB20QB vs MT5C2564F-70L/883C |