Part Details for EE32-07 by Prysmian Spa
Overview of EE32-07 by Prysmian Spa
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for EE32-07
EE32-07 CAD Models
EE32-07 Part Data Attributes:
|
EE32-07
Prysmian Spa
Buy Now
Datasheet
|
Compare Parts:
EE32-07
Prysmian Spa
Wire And Cable, 1 Conductor(s), 32AWG, 1000V, Flexible Cord And Fixture Wire
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRYSMIAN SPA | |
Reach Compliance Code | unknown | |
Additional Feature | CHEMICAL RESISTANT, STANDARD: MIL-W-16878 | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.035 mm2 | |
Diameter | 1.09 mm | |
Insulator Material | PTFE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -90 °C | |
Rated Voltage | 1000 V | |
Resistance | 0.546 Ω | |
Shielding | NO | |
Stranding | 7X0.08 | |
Wire Gauge | 32 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |