Part Details for EFM32LG295F256G-E-BGA120 by Silicon Laboratories Inc
Overview of EFM32LG295F256G-E-BGA120 by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFM32LG295F256G-E-BGA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM32LG295F256G-E-BGA120-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 120BGA Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, 48MHZ, CMOS, PBGA120 | 72 |
|
$4.4850 / $10.3500 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, 48MHZ, CMOS, PBGA120 | 208 |
|
$5.6925 / $10.3500 | Buy Now |
Part Details for EFM32LG295F256G-E-BGA120
EFM32LG295F256G-E-BGA120 CAD Models
EFM32LG295F256G-E-BGA120 Part Data Attributes
|
EFM32LG295F256G-E-BGA120
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32LG295F256G-E-BGA120
Silicon Laboratories Inc
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA120, BGA-120
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | BGA-120 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B120 | |
Length | 7 mm | |
Number of I/O Lines | 93 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.98 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32LG295F256G-E-BGA120
This table gives cross-reference parts and alternative options found for EFM32LG295F256G-E-BGA120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32LG295F256G-E-BGA120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32LG295F256-BGA120 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA120, HALOGEN FREE AND ROHS COMPLIANT, BGA-120 | Silicon Laboratories Inc | EFM32LG295F256G-E-BGA120 vs EFM32LG295F256-BGA120 |
EFM32LG295F256G-F-BGA120 | Microcontroller, | Silicon Laboratories Inc | EFM32LG295F256G-E-BGA120 vs EFM32LG295F256G-F-BGA120 |
EFM32LG295F256G-F-BGA120R | Microcontroller, | Silicon Laboratories Inc | EFM32LG295F256G-E-BGA120 vs EFM32LG295F256G-F-BGA120R |