Part Details for EFODFREQB3 by Panasonic Electronic Components
Overview of EFODFREQB3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFODFREQB3
EFODFREQB3 CAD Models
EFODFREQB3 Part Data Attributes:
|
EFODFREQB3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFODFREQB3
Panasonic Electronic Components
Ceramic Resonator, 13.1MHz Min, 20MHz Max, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 1% | |
Frequency Tolerance | 3000 ppm | |
JESD-609 Code | e3/e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 20 MHz | |
Operating Frequency-Min | 13.1 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.5XB3.2XH1.6 (mm)/L0.217XB0.126XH0.063 (inch) | |
Surface Mount | YES | |
Terminal Finish | TIN/GOLD |