Part Details for EFODM1695E5 by Panasonic Electronic Components
Overview of EFODM1695E5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for EFODM1695E5
EFODM1695E5 CAD Models
EFODM1695E5 Part Data Attributes
|
EFODM1695E5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFODM1695E5
Panasonic Electronic Components
Ceramic Resonator, 16.93MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 1% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e3/e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.93 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L4.1XB2.9XH1.2 (mm)/L0.161XB0.114XH0.047 (inch) | |
Surface Mount | YES | |
Terminal Finish | TIN/GOLD |
Alternate Parts for EFODM1695E5
This table gives cross-reference parts and alternative options found for EFODM1695E5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFODM1695E5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFOD1605B5 | Ceramic Resonator, 16MHz Nom | Panasonic Electronic Components | EFODM1695E5 vs EFOD1605B5 |
EFOLM1695B5 | Ceramic Resonator, 16.93MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Panasonic Electronic Components | EFODM1695E5 vs EFOLM1695B5 |
EFOLM1605B5 | Ceramic Resonator, 16MHz Nom | Panasonic Electronic Components | EFODM1695E5 vs EFOLM1605B5 |
EFOD1695B5 | Ceramic Resonator, 16.93MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Panasonic Electronic Components | EFODM1695E5 vs EFOD1695B5 |