Part Details for EFOLM1695B0 by Panasonic Electronic Components
Overview of EFOLM1695B0 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Part Details for EFOLM1695B0
EFOLM1695B0 CAD Models
EFOLM1695B0 Part Data Attributes:
|
EFOLM1695B0
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFOLM1695B0
Panasonic Electronic Components
Ceramic Resonator, 16.93MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 1% | |
Frequency Tolerance | 10000 ppm | |
JESD-609 Code | e3/e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.93 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L4.4XB3.6XH1.2 (mm)/L0.173XB0.142XH0.047 (inch) | |
Surface Mount | YES | |
Terminal Finish | TIN/GOLD |
Alternate Parts for EFOLM1695B0
This table gives cross-reference parts and alternative options found for EFOLM1695B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFOLM1695B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFODM1695B0 | Ceramic Resonator, 16.93MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Panasonic Electronic Components | EFOLM1695B0 vs EFODM1695B0 |
EFOLM1695E0 | Ceramic Resonator, 16.93MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Panasonic Electronic Components | EFOLM1695B0 vs EFOLM1695E0 |
EFOD1695E0 | Ceramic Resonator, 16.93MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Panasonic Electronic Components | EFOLM1695B0 vs EFOD1695E0 |