Part Details for EFOSFREQ2B0 by Panasonic Electronic Components
Overview of EFOSFREQ2B0 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Aerospace and Defense
Smart Cities
Agriculture Technology
Telecommunications
Communication and Networking
Robotics and Drones
Part Details for EFOSFREQ2B0
EFOSFREQ2B0 CAD Models
EFOSFREQ2B0 Part Data Attributes:
|
EFOSFREQ2B0
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFOSFREQ2B0
Panasonic Electronic Components
Ceramic Resonator, 8.4MHz Min, 13MHz Max, ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 1% | |
Frequency Tolerance | 10000 ppm | |
JESD-609 Code | e3/e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 13 MHz | |
Operating Frequency-Min | 8.4 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.8XB3.2XH1.6 (mm)/L0.307XB0.126XH0.063 (inch) | |
Surface Mount | YES | |
Terminal Finish | TIN/GOLD |