Part Details for EGF1C-E3/67A by Vishay Intertechnologies
Overview of EGF1C-E3/67A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EGF1C-E3/67A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGF1C-E3/67A
|
Avnet Americas | Diode Switching 150V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: EGF1C-E3/67A) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2295 / $0.2915 | Buy Now |
|
Bristol Electronics | 5517 |
|
RFQ | ||
|
Quest Components | 4413 |
|
$0.1680 / $0.8400 | Buy Now | |
DISTI #
EGF1C-E3/67A
|
TTI | Rectifiers RECOMMENDED ALT EGF1C-E3/5CA RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2130 / $0.2320 | Buy Now |
DISTI #
EGF1C-E3/67A
|
EBV Elektronik | Diode Switching 150V 1A 2-Pin DO-214BA T/R (Alt: EGF1C-E3/67A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for EGF1C-E3/67A
EGF1C-E3/67A CAD Models
EGF1C-E3/67A Part Data Attributes
|
EGF1C-E3/67A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EGF1C-E3/67A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214BA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 150 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for EGF1C-E3/67A
This table gives cross-reference parts and alternative options found for EGF1C-E3/67A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGF1C-E3/67A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGF1C | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | General Instrument Corp | EGF1C-E3/67A vs EGF1C |
EGF1C | 1.0A Ultra Fast Recovery Rectifier, 7500-REEL | onsemi | EGF1C-E3/67A vs EGF1C |
EGF1CHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | EGF1C-E3/67A vs EGF1CHE3_A/I |
EGF1C-E3/5CA | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | EGF1C-E3/67A vs EGF1C-E3/5CA |