Part Details for EGL34D by General Instrument Corp
Overview of EGL34D by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for EGL34D
EGL34D CAD Models
EGL34D Part Data Attributes
|
EGL34D
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
EGL34D
General Instrument Corp
Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | PATENTED DEVICE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for EGL34D
This table gives cross-reference parts and alternative options found for EGL34D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL34D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGL34D-TP | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, MINIMELF-2 | Micro Commercial Components | EGL34D vs EGL34D-TP |
BYM07-200-E3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | EGL34D vs BYM07-200-E3/98 |
BYM07-200HE3_A/I | Rectifier Diode, | Vishay Intertechnologies | EGL34D vs BYM07-200HE3_A/I |
EGL34DHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | EGL34D vs EGL34DHE3_A/I |
EGL34D | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | EGL34D vs EGL34D |
EGL34D | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA, DO-213AA, 2 PIN | International Semiconductor Inc | EGL34D vs EGL34D |
EGL34D-E3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | EGL34D vs EGL34D-E3/98 |
BYM07-200-E3/83 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | EGL34D vs BYM07-200-E3/83 |