Part Details for EGP30M-TP by Micro Commercial Components
Overview of EGP30M-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGP30M-TP
EGP30M-TP CAD Models
EGP30M-TP Part Data Attributes:
|
EGP30M-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
EGP30M-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-201AE | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EGP30M-TP
This table gives cross-reference parts and alternative options found for EGP30M-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP30M-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP30M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | EGP30M-TP vs RGP30M |
RGP30MZ | Rectifier Diode, 1 Element, 3A, 1000V V(RRM), | Galaxy Semi-Conductor Co Ltd | EGP30M-TP vs RGP30MZ |
RGP30MZ | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-27, | Galaxy Microelectronics | EGP30M-TP vs RGP30MZ |
EGP30M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | EGP30M-TP vs EGP30M |
GP30M-E3 | DIODE 3 A, 1000 V, SILICON, RECTIFIER DIODE, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | EGP30M-TP vs GP30M-E3 |
GP30MHE3/73 | DIODE 3 A, 1000 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | EGP30M-TP vs GP30MHE3/73 |
RGP30M-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, | Vishay Intertechnologies | EGP30M-TP vs RGP30M-E3/54 |
SF30MG | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, | Lite-On Semiconductor Corporation | EGP30M-TP vs SF30MG |
GP30M-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Micro Commercial Components | EGP30M-TP vs GP30M-TP |
RGP30M-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, | Vishay Intertechnologies | EGP30M-TP vs RGP30M-E3/73 |