Part Details for EKMH350VSN103MQ45SPBFREE by Chemi-Con
Overview of EKMH350VSN103MQ45SPBFREE by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMH350VSN103MQ45SPBFREE
EKMH350VSN103MQ45SPBFREE CAD Models
EKMH350VSN103MQ45SPBFREE Part Data Attributes
|
EKMH350VSN103MQ45SPBFREE
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMH350VSN103MQ45SPBFREE
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2870 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMH350VSN103MQ45SPBFREE
This table gives cross-reference parts and alternative options found for EKMH350VSN103MQ45SPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMH350VSN103MQ45SPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG35M10K0BPF43035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EKMH350VSN103MQ45SPBFREE vs LG35M10K0BPF43035 |
35PL10000TAB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount | SUN Electronic Industries Corporation | EKMH350VSN103MQ45SPBFREE vs 35PL10000TAB |
35PE10000TAC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | EKMH350VSN103MQ45SPBFREE vs 35PE10000TAC |
EETHC1V103CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | EKMH350VSN103MQ45SPBFREE vs EETHC1V103CA |
LX035M10K0BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount | YAGEO Corporation | EKMH350VSN103MQ45SPBFREE vs LX035M10K0BPF-3530 |
CEAUF1V103M50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | EKMH350VSN103MQ45SPBFREE vs CEAUF1V103M50 |
LXG35VNSN10000M30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN | Chemi-Con | EKMH350VSN103MQ45SPBFREE vs LXG35VNSN10000M30D |
LG35M10K0BP443530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EKMH350VSN103MQ45SPBFREE vs LG35M10K0BP443530 |
35PL10000FAC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | EKMH350VSN103MQ45SPBFREE vs 35PL10000FAC |
LGY1V103MHLA45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount | Nichicon Corporation | EKMH350VSN103MQ45SPBFREE vs LGY1V103MHLA45 |