Part Details for EKMH351VSN151MA20S by Chemi-Con
Overview of EKMH351VSN151MA20S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMH351VSN151MA20S
EKMH351VSN151MA20S CAD Models
EKMH351VSN151MA20S Part Data Attributes:
|
EKMH351VSN151MA20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMH351VSN151MA20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.05 mA | |
Manufacturer Series | KMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMH351VSN151MA20S
This table gives cross-reference parts and alternative options found for EKMH351VSN151MA20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMH351VSN151MA20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350PE150THC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | EKMH351VSN151MA20S vs 350PE150THC |
LV350M150BP3-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EKMH351VSN151MA20S vs LV350M150BP3-2530 |
KMM350VN150M25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Chemi-Con | EKMH351VSN151MA20S vs KMM350VN150M25B |
KMM350VS150M30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Chemi-Con | EKMH351VSN151MA20S vs KMM350VS150M30A |
KMM350VS150M22C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Chemi-Con | EKMH351VSN151MA20S vs KMM350VS150M22C |
LG350M150BP342235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EKMH351VSN151MA20S vs LG350M150BP342235 |
LV350M150BPF-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EKMH351VSN151MA20S vs LV350M150BPF-2530 |
350PE150THB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | EKMH351VSN151MA20S vs 350PE150THB |
350MXC150M22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL | Rubycon Corporation | EKMH351VSN151MA20S vs 350MXC150M22X35 |
EETHC2V151B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | EKMH351VSN151MA20S vs EETHC2V151B |