Part Details for EKZH100ELL152MJ16S by United Chemi-Con Inc
Overview of EKZH100ELL152MJ16S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZH100ELL152MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3546-ND
|
DigiKey | CAP ALUM 1500UF 20% 10V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2079 / $0.7100 | Buy Now |
DISTI #
661-EKZH100E152MJ16S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10Volts 1500uF 0.2 RoHS: Compliant | 2857 |
|
$0.2700 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 10V 20% (10 X 16mm) Radial 5mm 1650mA 6000h 105°C Bulk RoHS: Compliant |
1803 In Stock |
|
$0.1911 / $0.4119 | Buy Now |
DISTI #
51702705
|
Verical | Cap Aluminum Lytic 1500uF 10V 20% (10 X 16mm) Radial 5mm 1650mA 6000h 105°C Bulk RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 1402 | Americas - 1800 |
|
$0.4617 / $0.5721 | Buy Now |
DISTI #
EKZH100ELL152MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 1500uF 10V 20% (10 X 16mm) Radial 5mm 1650mA 6000h 105°C Bulk RoHS: Compliant |
1803 In Stock |
|
$0.1911 / $0.4119 | Buy Now |
Part Details for EKZH100ELL152MJ16S
EKZH100ELL152MJ16S CAD Models
EKZH100ELL152MJ16S Part Data Attributes:
|
EKZH100ELL152MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZH100ELL152MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1650 mA | |
Series | KZH | |
Terminal Pitch | 5 mm |