Part Details for EL5327CRZ-T13 by Intersil Corporation
Overview of EL5327CRZ-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL5327CRZ-T13
EL5327CRZ-T13 CAD Models
EL5327CRZ-T13 Part Data Attributes
|
EL5327CRZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5327CRZ-T13
Intersil Corporation
2.5MHz 4, 8, 10 and 12 Channel Rail-to-Rail Buffers; QFN24, TSSOP24; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, TSSOP | |
Package Description | SOP, TSSOP24,.25 | |
Pin Count | 24, 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 2.5 MHz | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.9 V/us | |
Slew Rate-Nom | 2.2 V/us | |
Supply Current-Max | 2.1 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for EL5327CRZ-T13
This table gives cross-reference parts and alternative options found for EL5327CRZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5327CRZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5327CR | EL5327CR | Intersil Corporation | EL5327CRZ-T13 vs EL5327CR |
EL5327CR-T13 | 10 BUFFER AMPLIFIER, PDSO24, TSSOP-24 | Intersil Corporation | EL5327CRZ-T13 vs EL5327CR-T13 |
EL5327CRZ | 2.5MHz 4, 8, 10 and 12 Channel Rail-to-Rail Buffers; QFN24, TSSOP24; Temp Range: -40° to 85°C | Intersil Corporation | EL5327CRZ-T13 vs EL5327CRZ |
EL5327CRZ-T7 | 2.5MHz 4, 8, 10 and 12 Channel Rail-to-Rail Buffers; QFN24, TSSOP24; Temp Range: -40° to 85°C | Intersil Corporation | EL5327CRZ-T13 vs EL5327CRZ-T7 |