Part Details for EL815S1(TD)-V by Everlight Electronics Co Ltd
Overview of EL815S1(TD)-V by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for EL815S1(TD)-V
EL815S1(TD)-V CAD Models
EL815S1(TD)-V Part Data Attributes:
|
EL815S1(TD)-V
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL815S1(TD)-V
Everlight Electronics Co Ltd
DARLINGTON OUTPUT OPTOCOUPLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 600% | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.0003 s | |
Surface Mount | YES |
Alternate Parts for EL815S1(TD)-V
This table gives cross-reference parts and alternative options found for EL815S1(TD)-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL815S1(TD)-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL815(S)(TD)-V | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-4 | Everlight Electronics Co Ltd | EL815S1(TD)-V vs EL815(S)(TD)-V |
EL815(S)(TA)-V | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-4 | Everlight Electronics Co Ltd | EL815S1(TD)-V vs EL815(S)(TA)-V |
EL815(S1)(TA) | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-4 | Everlight Electronics Co Ltd | EL815S1(TD)-V vs EL815(S1)(TA) |
EL815S1(TU)-V | DARLINGTON OUTPUT OPTOCOUPLER | Everlight Electronics Co Ltd | EL815S1(TD)-V vs EL815S1(TU)-V |
EL815(S)(TU) | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-4 | Everlight Electronics Co Ltd | EL815S1(TD)-V vs EL815(S)(TU) |
EL815(S1)(TA)-V | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-4 | Everlight Electronics Co Ltd | EL815S1(TD)-V vs EL815(S1)(TA)-V |
EL815(S1)(TD)-V | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-4 | Everlight Electronics Co Ltd | EL815S1(TD)-V vs EL815(S1)(TD)-V |
EL815(S1)(TU)-V | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-4 | Everlight Electronics Co Ltd | EL815S1(TD)-V vs EL815(S1)(TU)-V |
EL815S1(TU) | DARLINGTON OUTPUT OPTOCOUPLER | Everlight Electronics Co Ltd | EL815S1(TD)-V vs EL815S1(TU) |
EL815S1(TD) | DARLINGTON OUTPUT OPTOCOUPLER | Everlight Electronics Co Ltd | EL815S1(TD)-V vs EL815S1(TD) |