Part Details for ELC0607SKI-100J1R6 by TDK Corporation
Overview of ELC0607SKI-100J1R6 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for ELC0607SKI-100J1R6
ELC0607SKI-100J1R6 CAD Models
ELC0607SKI-100J1R6 Part Data Attributes
|
ELC0607SKI-100J1R6
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ELC0607SKI-100J1R6
TDK Corporation
General Purpose Inductor, 10uH, 5%, 1 Element, 2924, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2924 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2924 | |
Construction | Epoxy Resin | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.62 mm | |
Lead Length | 4.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 10 mm | |
Package Length | 7.4 mm | |
Package Style | Radial | |
Package Width | 6.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | DISK PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |
Alternate Parts for ELC0607SKI-100J1R6
This table gives cross-reference parts and alternative options found for ELC0607SKI-100J1R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELC0607SKI-100J1R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELC0607S-100J1R6-PF | General Purpose Inductor, 10uH, 5%, 1 Element, 2924, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | ELC0607SKI-100J1R6 vs ELC0607S-100J1R6-PF |
ELC0607RA-100J1R6-PF | General Purpose Inductor, 10uH, 5%, 1 Element, 2924, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | ELC0607SKI-100J1R6 vs ELC0607RA-100J1R6-PF |