Part Details for ELVT06510E by Amphenol Corporation
Overview of ELVT06510E by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELVT06510E
ELVT06510E CAD Models
ELVT06510E Part Data Attributes:
|
ELVT06510E
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELVT06510E
Amphenol Corporation
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA46, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for ELVT06510E
This table gives cross-reference parts and alternative options found for ELVT06510E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELVT06510E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELVF06400E | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVT06510E vs ELVF06400E |
ELVF06410 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVT06510E vs ELVF06410 |
ELVF06420E | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVT06510E vs ELVF06420E |
ELVF064G0 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVT06510E vs ELVF064G0 |
ELVF06420 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVT06510E vs ELVF06420 |
ELVF06400 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVT06510E vs ELVF06400 |
ELXP06100 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVT06510E vs ELXP06100 |