Part Details for EM6GC16EWXC-12H by Etron Technology Inc
Overview of EM6GC16EWXC-12H by Etron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for EM6GC16EWXC-12H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 131 |
|
$6.4750 / $10.5000 | Buy Now | |
|
NAC | 1 Gb 64M X 16 DDR3 SDRAM 96 FBGA Comm Temp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.7600 / $2.0500 | Buy Now |
DISTI #
EM6GC16EWXC-12H
|
Avnet Asia | DRAM Chip DDR3 SDRAM 1G-Bit 64Mx16 1.5V 96-Pin F-BGA (Alt: EM6GC16EWXC-12H) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for EM6GC16EWXC-12H
EM6GC16EWXC-12H CAD Models
EM6GC16EWXC-12H Part Data Attributes
|
EM6GC16EWXC-12H
Etron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EM6GC16EWXC-12H
Etron Technology Inc
DDR DRAM, 64MX16, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETRON TECHNOLOGY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |